Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
20mm
Index Output
Not Indexed
Mounting Hole Diameter
1 mm, 2.6 x 1.5 mm
Country of Origin
Japan
Product details
11mm Metal Shaft Encoder - EC11 Series
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.
Features and Benefits:
Typical rating 5V dc, 10mA
EC11E: have an Operating Life of 15,000 Cycles
EC11EH: have an Operating Life of 30,000 cycles
EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
Operating Temperature ー40 to +85℃
P.O.A.
Each (In a Tray of 120) (ex VAT)
120
P.O.A.
Each (In a Tray of 120) (ex VAT)
120
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
20mm
Index Output
Not Indexed
Mounting Hole Diameter
1 mm, 2.6 x 1.5 mm
Country of Origin
Japan
Product details
11mm Metal Shaft Encoder - EC11 Series
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.
Features and Benefits:
Typical rating 5V dc, 10mA
EC11E: have an Operating Life of 15,000 Cycles
EC11EH: have an Operating Life of 30,000 cycles
EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
Operating Temperature ー40 to +85℃