Technical Document
Specifications
Brand
Alpha WireMinimum Cable Diameter
12.7mm
Maximum Cable Diameter
60.325mm
Colour
Black
Internal Diameter
12.7mm
Material
PET
Maximum Bundle Diameter
60.325mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+125°C
Wall Thickness
0.635mm
Length
7.5m
Series
FIT Wire Management
Product details
Snakeskin Cable Wrap
The Alpha Wire Snakeskin cable wrap offers superb flexibility and high tensile strength while providing added protection against flame, chemicals and abrasion.
The product has many contents including hook and loop fastening, wires, cable assemblies and wire harnesses that are always accessible and can be easily opened for any number of breakouts. Due to the products tough durability, it can withstand temperatures anywhere between -70°C to +125°C and has an expected life of up to 10000 cycles.
EGP 27,458.82
EGP 27,458.82 1 Reel of 7 Metres (ex VAT)
1
EGP 27,458.82
EGP 27,458.82 1 Reel of 7 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireMinimum Cable Diameter
12.7mm
Maximum Cable Diameter
60.325mm
Colour
Black
Internal Diameter
12.7mm
Material
PET
Maximum Bundle Diameter
60.325mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+125°C
Wall Thickness
0.635mm
Length
7.5m
Series
FIT Wire Management
Product details
Snakeskin Cable Wrap
The Alpha Wire Snakeskin cable wrap offers superb flexibility and high tensile strength while providing added protection against flame, chemicals and abrasion.
The product has many contents including hook and loop fastening, wires, cable assemblies and wire harnesses that are always accessible and can be easily opened for any number of breakouts. Due to the products tough durability, it can withstand temperatures anywhere between -70°C to +125°C and has an expected life of up to 10000 cycles.