Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
0.102in
Colour
Black
Material
Fiberglass PVC
Sleeve Length
4ft
Braided
Yes
Series
FIT Wire Management
Stock information temporarily unavailable.
EGP 25,072.16
EGP 25,072.16 1 Reel of 152 Metres (ex VAT)
Alpha Wire Braided Fiberglass PVC Black Cable Sleeve, 0.102in Diameter, 4ft Length, FIT Wire Management Series
1
EGP 25,072.16
EGP 25,072.16 1 Reel of 152 Metres (ex VAT)
Alpha Wire Braided Fiberglass PVC Black Cable Sleeve, 0.102in Diameter, 4ft Length, FIT Wire Management Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
0.102in
Colour
Black
Material
Fiberglass PVC
Sleeve Length
4ft
Braided
Yes
Series
FIT Wire Management