Technical Document
Specifications
Brand
Alpha WireSeries
Ecogen Ecoflex PUR
Number of Cores
3
Cross Sectional Area
2 mm²
American Wire Gauge
14 AWG
Conductor Material
Tinned Copper
Sheath Material
PUR
Control Cable Type
ECO
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid
Minimum Bend Radius
4 x Diameter
Length
30m
Outer Diameter
7.7mm
Voltage Rating
600 V
Standards Met
CE, CSA, UL
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+90°C
Conductor Resistance
2.8 Ω/1000ft
Minimum Operating Temperature
-50°C
Insulation material
MPPE
Core Strands
105/0.16 mm
Drain Wire
No
Product details
Alpha Wire Ecoflex PUR Cable - Braided Shielding
The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent. This multicore cable comes with braided shielding.
What is PUR and mPPE?
Cables sheathed in polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen.
mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Features and Benefits
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller, lighter and lower outgassing than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Black and numbered conductors, with one green/yellow
mPPE insulation
Tinned copper braid with 85% coverage
Choice of conductor sizes
Product Application Information
Machine tools
Automotive
Robotics
Medical
Mining
Industrial machinery
Construction machinery
Agricultural equipment
Assembly and production lines
EGP 58,437.80
EGP 58,437.80 1 Reel of 30 Metres (ex VAT)
1
EGP 58,437.80
EGP 58,437.80 1 Reel of 30 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireSeries
Ecogen Ecoflex PUR
Number of Cores
3
Cross Sectional Area
2 mm²
American Wire Gauge
14 AWG
Conductor Material
Tinned Copper
Sheath Material
PUR
Control Cable Type
ECO
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid
Minimum Bend Radius
4 x Diameter
Length
30m
Outer Diameter
7.7mm
Voltage Rating
600 V
Standards Met
CE, CSA, UL
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+90°C
Conductor Resistance
2.8 Ω/1000ft
Minimum Operating Temperature
-50°C
Insulation material
MPPE
Core Strands
105/0.16 mm
Drain Wire
No
Product details
Alpha Wire Ecoflex PUR Cable - Braided Shielding
The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent. This multicore cable comes with braided shielding.
What is PUR and mPPE?
Cables sheathed in polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen.
mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Features and Benefits
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller, lighter and lower outgassing than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Black and numbered conductors, with one green/yellow
mPPE insulation
Tinned copper braid with 85% coverage
Choice of conductor sizes
Product Application Information
Machine tools
Automotive
Robotics
Medical
Mining
Industrial machinery
Construction machinery
Agricultural equipment
Assembly and production lines