Alpha Wire Hook-up Wire PVC Series Black 0.75 mm² Hook Up Wire, 18 AWG, 7/0.4 mm, 305m, PVC Insulation, 7133 BK001
RS Stock No.: 277-3751Brand: Alpha WireManufacturers Part No.: 7133 BK001Distrelec Article No.: 30154852

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Black
American Wire Gauge
18 AWG
Cable Shape
Wire/Single Core
Core Strands
7/0.4 mm
Length
305m
Insulation material
PVC
Series
Hook-up Wire PVC
Stock information temporarily unavailable.
EGP 58,172.32
EGP 58,172.32 1 Reel of 305 Metres (ex VAT)
Alpha Wire Hook-up Wire PVC Series Black 0.75 mm² Hook Up Wire, 18 AWG, 7/0.4 mm, 305m, PVC Insulation, 7133 BK001
1
EGP 58,172.32
EGP 58,172.32 1 Reel of 305 Metres (ex VAT)
Alpha Wire Hook-up Wire PVC Series Black 0.75 mm² Hook Up Wire, 18 AWG, 7/0.4 mm, 305m, PVC Insulation, 7133 BK001
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Black
American Wire Gauge
18 AWG
Cable Shape
Wire/Single Core
Core Strands
7/0.4 mm
Length
305m
Insulation material
PVC
Series
Hook-up Wire PVC