Alpha Wire Ecogen Ecowire Plus Series Yellow 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m, MPPE Insulation, 6820 YL005

RS Stock No.: 749-5313Brand: Alpha WireManufacturers Part No.: 6820 YL005Distrelec Article No.: 30422419
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Sheath Colour

Yellow

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

30m

Insulation material

MPPE

Outer Diameter

0.79mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Conductor Material

Copper

Wire Style

ISO 6722

Standards Met

CE, ISO 6722, Reach Complaint, RoHS Complaint

Series

Ecogen Ecowire Plus

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.12 mm

Product details

Alpha Wire EcoWire Plus Hook-Up Wire

EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.

Features and Benefits

Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V

Product Application Information

EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.

What is mPPE?


mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.

Standards

CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH

EcoWire Plus ™

Stock information temporarily unavailable.

EGP 2,904.16

EGP 2,904.16 1 Reel of 30 Metres (ex VAT)

Alpha Wire Ecogen Ecowire Plus Series Yellow 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m, MPPE Insulation, 6820 YL005

EGP 2,904.16

EGP 2,904.16 1 Reel of 30 Metres (ex VAT)

Alpha Wire Ecogen Ecowire Plus Series Yellow 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m, MPPE Insulation, 6820 YL005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Sheath Colour

Yellow

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

30m

Insulation material

MPPE

Outer Diameter

0.79mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Conductor Material

Copper

Wire Style

ISO 6722

Standards Met

CE, ISO 6722, Reach Complaint, RoHS Complaint

Series

Ecogen Ecowire Plus

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.12 mm

Product details

Alpha Wire EcoWire Plus Hook-Up Wire

EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.

Features and Benefits

Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V

Product Application Information

EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.

What is mPPE?


mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.

Standards

CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH

EcoWire Plus ™