Alpha Wire Ecogen Ecowire Metric Series Black 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2693Brand: Alpha WireManufacturers Part No.: 67250 BK321
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Outer Diameter

2.71mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL

Cable Type

Single Core

Wire Style

UL11028

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Tri-rated

No

Insulation Wall Thickness

0.31mm

Size of Strands

0.16 mm

Number of Strands

140

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Black 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene Ether

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Black 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Outer Diameter

2.71mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL

Cable Type

Single Core

Wire Style

UL11028

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Tri-rated

No

Insulation Wall Thickness

0.31mm

Size of Strands

0.16 mm

Number of Strands

140