Alpha Wire Ecogen Ecowire Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 305m, MPPE Insulation, 6713 BL001

RS Stock No.: 741-8051Brand: Alpha WireManufacturers Part No.: 6713 BL001
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

Blue

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

305m

Insulation material

MPPE

Outer Diameter

1.24mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL11028

Standards Met

CE, CSA, UL

Series

Ecogen Ecowire

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.25 mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

EGP 17,725.96

EGP 17,725.96 1 Reel of 305 Metres (ex VAT)

Alpha Wire Ecogen Ecowire Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 305m, MPPE Insulation, 6713 BL001

EGP 17,725.96

EGP 17,725.96 1 Reel of 305 Metres (ex VAT)

Alpha Wire Ecogen Ecowire Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 305m, MPPE Insulation, 6713 BL001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

Blue

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

305m

Insulation material

MPPE

Outer Diameter

1.24mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL11028

Standards Met

CE, CSA, UL

Series

Ecogen Ecowire

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.25 mm

Country of Origin

United States

You may be interested in