Alpha Wire Ecogen Ecowire Metric Series Purple 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2695Brand: Alpha WireManufacturers Part No.: 67010 VI321
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1 mm²

Sheath Colour

Purple

American Wire Gauge

17 AWG

Core Strands

56/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Stock information temporarily unavailable.

EGP 7,841.50

EGP 156.83 Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Purple 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether

EGP 7,841.50

EGP 156.83 Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Purple 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1 mm²

Sheath Colour

Purple

American Wire Gauge

17 AWG

Core Strands

56/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric