Alpha Wire 6540 Cable, 3 Cores, 2.5 mm2, Unscreened, 100ft, Grey PVC Sheath, 14 AWG

RS Stock No.: 105-921Brand: Alpha WireManufacturers Part No.: 65403 SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

6540

Number of Cores

3

Cross Sectional Area

2.5 mm²

American Wire Gauge

14 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100ft

Country of Origin

United States

Stock information temporarily unavailable.

EGP 23,750.52

EGP 23,750.52 1 Reel of 30 Metres (ex VAT)

Alpha Wire 6540 Cable, 3 Cores, 2.5 mm2, Unscreened, 100ft, Grey PVC Sheath, 14 AWG

EGP 23,750.52

EGP 23,750.52 1 Reel of 30 Metres (ex VAT)

Alpha Wire 6540 Cable, 3 Cores, 2.5 mm2, Unscreened, 100ft, Grey PVC Sheath, 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

6540

Number of Cores

3

Cross Sectional Area

2.5 mm²

American Wire Gauge

14 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100ft

Country of Origin

United States