Alpha Wire 6500 Cable, 5 Cores, 0.5 mm2, Unscreened, 1000ft, Grey PVC Sheath, 20 AWG

RS Stock No.: 105-892Brand: Alpha WireManufacturers Part No.: 65005 SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

6500

Number of Cores

5

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

1000ft

Country of Origin

United States

Stock information temporarily unavailable.

EGP 167,950.21

EGP 167,950.21 1 Reel of 1 Metre (ex VAT)

Alpha Wire 6500 Cable, 5 Cores, 0.5 mm2, Unscreened, 1000ft, Grey PVC Sheath, 20 AWG

EGP 167,950.21

EGP 167,950.21 1 Reel of 1 Metre (ex VAT)

Alpha Wire 6500 Cable, 5 Cores, 0.5 mm2, Unscreened, 1000ft, Grey PVC Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

6500

Number of Cores

5

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

1000ft

Country of Origin

United States