Alpha Wire Hook-up Wire TEFLON Series White 0.8107 mm² Hook Up Wire, 20, 19/32, 1000ft, PTFE Insulation, 5876 WH001
RS Stock No.: 277-8186Brand: Alpha WireManufacturers Part No.: 5876 WH001Distrelec Article No.: 30257225

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.8107 mm2
Sheath Colour
White
American Wire Gauge
20 AWG
Cable Shape
Wire/Single Core
Core Strands
19/32
Length
1000ft
Insulation material
PTFE
Series
Hook-up Wire TEFLON
Distrelec Product Id
30257225
Country of Origin
Mexico
Stock information temporarily unavailable.
EGP 81,060.59
EGP 81,060.59 1 Reel of 305 Metres (ex VAT)
Alpha Wire Hook-up Wire TEFLON Series White 0.8107 mm² Hook Up Wire, 20, 19/32, 1000ft, PTFE Insulation, 5876 WH001
1
EGP 81,060.59
EGP 81,060.59 1 Reel of 305 Metres (ex VAT)
Alpha Wire Hook-up Wire TEFLON Series White 0.8107 mm² Hook Up Wire, 20, 19/32, 1000ft, PTFE Insulation, 5876 WH001
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.8107 mm2
Sheath Colour
White
American Wire Gauge
20 AWG
Cable Shape
Wire/Single Core
Core Strands
19/32
Length
1000ft
Insulation material
PTFE
Series
Hook-up Wire TEFLON
Distrelec Product Id
30257225
Country of Origin
Mexico