Alpha Wire 5173 Multicore Cable, 3 Cores, 1.5 mm², Screened, 1000ft, Grey PVC Sheath, 16 AWG

RS Stock No.: 103-543Brand: Alpha WireManufacturers Part No.: 5173/1C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

5173

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

1000ft

Country of Origin

United States

Stock information temporarily unavailable.

EGP 662,560.65

EGP 662,560.65 1 Reel of 1 Metre (ex VAT)

Alpha Wire 5173 Multicore Cable, 3 Cores, 1.5 mm², Screened, 1000ft, Grey PVC Sheath, 16 AWG

EGP 662,560.65

EGP 662,560.65 1 Reel of 1 Metre (ex VAT)

Alpha Wire 5173 Multicore Cable, 3 Cores, 1.5 mm², Screened, 1000ft, Grey PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

5173

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

1000ft

Country of Origin

United States