Alpha Wire Hook-up Wire PVC Series White 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050

RS Stock No.: 176-9788Brand: Alpha WireManufacturers Part No.: 3050 WH005Distrelec Article No.: 30083057
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Tri-rated

No

Series

Hook-up Wire PVC

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.41mm

Resistant To

Chemicals, Oils, Solvents

Number of Strands

7

Size of Strands

0.2 mm

Country of Origin

Mexico

Product details

Belden Alpha Wire Hook Up Wire, 300 V, PVC

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits:

• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

• Colour-coded insulation for easy circuit identification

• Easy to handle, strip and terminate

• PVC insulation

• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Applications:

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Stock information temporarily unavailable.

EGP 1,694.49

EGP 1,694.49 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series White 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050

EGP 1,694.49

EGP 1,694.49 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series White 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Tri-rated

No

Series

Hook-up Wire PVC

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.41mm

Resistant To

Chemicals, Oils, Solvents

Number of Strands

7

Size of Strands

0.2 mm

Country of Origin

Mexico

Product details

Belden Alpha Wire Hook Up Wire, 300 V, PVC

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits:

• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

• Colour-coded insulation for easy circuit identification

• Easy to handle, strip and terminate

• PVC insulation

• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Applications:

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1