Alpha Wire Sensor Actuator Cable, 5m

RS Stock No.: 174-7602Brand: Alpha WireManufacturers Part No.: 300DCF NC404
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

Alpha Connect

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Mounting Type

Panel Mount

Voltage Rating

250 V, 300 V

IP Rating

IP67

Operating Temperature Range

+90 →-25 °C

Number of Strands

7

Core Strands

7/30

Outer Diameter

1.52mm

American Wire Gauge

22 AWG

Insulation material

PVC

Conductor Material

Copper

Size of Strands

30

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Standards Met

UL AWM 1007, UL AWM 1569

Cable Shape

Multicore

Stock information temporarily unavailable.

EGP 1,974.29

EGP 1,974.29 Each (ex VAT)

Alpha Wire Sensor Actuator Cable, 5m

EGP 1,974.29

EGP 1,974.29 Each (ex VAT)

Alpha Wire Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Connect

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Mounting Type

Panel Mount

Voltage Rating

250 V, 300 V

IP Rating

IP67

Operating Temperature Range

+90 →-25 °C

Number of Strands

7

Core Strands

7/30

Outer Diameter

1.52mm

American Wire Gauge

22 AWG

Insulation material

PVC

Conductor Material

Copper

Size of Strands

30

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Standards Met

UL AWM 1007, UL AWM 1569

Cable Shape

Multicore