Alpha Wire Alpha Essentials Communication & Control Multicore Industrial Cable, 2 Cores, 1.32 mm², Unscreened, 30m,

RS Stock No.: 828-2386Brand: Alpha WireManufacturers Part No.: 1899C SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

1.32 mm²

American Wire Gauge

16 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

5.64mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

4.3 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

19/0.29 mm

Drain Wire

No

You may be interested in

EGP 8,932.57

EGP 8,932.57 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Multicore Industrial Cable, 2 Cores, 1.32 mm², Unscreened, 30m,

EGP 8,932.57

EGP 8,932.57 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Multicore Industrial Cable, 2 Cores, 1.32 mm², Unscreened, 30m,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

1.32 mm²

American Wire Gauge

16 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

5.64mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

4.3 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

19/0.29 mm

Drain Wire

No

You may be interested in