Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Alpha Wire Hook-up Wire PVC Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 1555 YL005

RS Stock No.: 842-5886Brand: Alpha WireManufacturers Part No.: 1555 YL005
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Yellow

American Wire Gauge

18 AWG

Cable Shape

Wire/Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

MIL-W-76

Standards Met

Military MIL-W-76B TYPE MW

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Size of Strands

0.25 mm

Number of Strands

16

Product details

Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW

Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.

Features and Benefits

Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military

Standards

CA Prop 65, RoHS

You may be interested in
Stock information temporarily unavailable.

EGP 3,587.61

EGP 3,587.61 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 1555 YL005

EGP 3,587.61

EGP 3,587.61 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 1555 YL005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Yellow

American Wire Gauge

18 AWG

Cable Shape

Wire/Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

MIL-W-76

Standards Met

Military MIL-W-76B TYPE MW

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Size of Strands

0.25 mm

Number of Strands

16

Product details

Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW

Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.

Features and Benefits

Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military

Standards

CA Prop 65, RoHS

You may be interested in