Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

RS Stock No.: 187-1898Brand: Alpha WireManufacturers Part No.: 1243/2C SL001
brand-logo

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

6.55mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

57 Ω

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Core Strands

7/30 AWG

Voltage Rating

300 V

Stock information temporarily unavailable.

EGP 91,439.00

EGP 299.80 Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

EGP 91,439.00

EGP 299.80 Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

6.55mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

57 Ω

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Core Strands

7/30 AWG

Voltage Rating

300 V