Alliance Memory SRAM, AS6C4008-55SINTR- 4Mbit

RS Stock No.: 230-8455Brand: Alliance MemoryManufacturers Part No.: AS6C4008-55SINTRDistrelec Article No.: 30151431
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

4Mbit

Organisation

512K x 8

Number of Words

524288

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOP-32

Pin Count

32

Dimensions

20.75 x 11.3 x 2.9mm

Maximum Operating Supply Voltage

5.5 V

Height

2.9mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Length

20.75mm

Width

11.3mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 365,560.00

EGP 365.56 Each (On a Reel of 1000) (ex VAT)

Alliance Memory SRAM, AS6C4008-55SINTR- 4Mbit

EGP 365,560.00

EGP 365.56 Each (On a Reel of 1000) (ex VAT)

Alliance Memory SRAM, AS6C4008-55SINTR- 4Mbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

4Mbit

Organisation

512K x 8

Number of Words

524288

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOP-32

Pin Count

32

Dimensions

20.75 x 11.3 x 2.9mm

Maximum Operating Supply Voltage

5.5 V

Height

2.9mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Length

20.75mm

Width

11.3mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more