Alliance Memory AS4C512M16MD4V-053BIN, SDRAM 8GBit Surface Mount, 200-Pin TFBGA

RS Stock No.: 665-385Brand: Alliance MemoryManufacturers Part No.: AS4C512M16MD4V-053BIN
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

8Gbit

SDRAM Class

DDR4

Organisation

512M x 16

Data Bus Width

16bit

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

200

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Alliance Memory AS4C512M16MD4V-053BIN, SDRAM 8GBit Surface Mount, 200-Pin TFBGA

P.O.A.

Alliance Memory AS4C512M16MD4V-053BIN, SDRAM 8GBit Surface Mount, 200-Pin TFBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

8Gbit

SDRAM Class

DDR4

Organisation

512M x 16

Data Bus Width

16bit

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

200

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more