Alliance Memory AS4C256M16D4A-75BIN, SDRAM 4Gbit, 1330MHz 96-ball FBGA

RS Stock No.: 259-2137Brand: Alliance MemoryManufacturers Part No.: AS4C256M16D4A-75BIN
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

4Gbit

SDRAM Class

DDR4

Organisation

256M x 16

Data Rate

1330MHz

Package Type

96-ball FBGA

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 127,906.02

EGP 645.99 Each (In a Tray of 198) (ex VAT)

Alliance Memory AS4C256M16D4A-75BIN, SDRAM 4Gbit, 1330MHz 96-ball FBGA

EGP 127,906.02

EGP 645.99 Each (In a Tray of 198) (ex VAT)

Alliance Memory AS4C256M16D4A-75BIN, SDRAM 4Gbit, 1330MHz 96-ball FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

4Gbit

SDRAM Class

DDR4

Organisation

256M x 16

Data Rate

1330MHz

Package Type

96-ball FBGA

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more