Alliance Memory AS4C1M16S-7TCN, SDRAM 16Mbit Surface Mount, 143MHz, 3 V to 3.6 V, 50-Pin TSOP

RS Stock No.: 797-5790Brand: Alliance MemoryManufacturers Part No.: AS4C1M16S-7TCN
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

16Mbit

Organisation

1M x 16 bit

SDRAM Class

DDR

Data Rate

143MHz

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

512K

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

50

Dimensions

21.08 x 10.29 x 1.1mm

Height

1.1mm

Length

21.08mm

Minimum Operating Temperature

0 °C

Width

10.29mm

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Country of Origin

Taiwan, Province Of China

Product details

Synchronous DRAM, Alliance Memory

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 570.15

EGP 190.05 Each (In a Pack of 3) (ex VAT)

Alliance Memory AS4C1M16S-7TCN, SDRAM 16Mbit Surface Mount, 143MHz, 3 V to 3.6 V, 50-Pin TSOP
Select packaging type

EGP 570.15

EGP 190.05 Each (In a Pack of 3) (ex VAT)

Alliance Memory AS4C1M16S-7TCN, SDRAM 16Mbit Surface Mount, 143MHz, 3 V to 3.6 V, 50-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16Mbit

Organisation

1M x 16 bit

SDRAM Class

DDR

Data Rate

143MHz

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

512K

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

50

Dimensions

21.08 x 10.29 x 1.1mm

Height

1.1mm

Length

21.08mm

Minimum Operating Temperature

0 °C

Width

10.29mm

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Country of Origin

Taiwan, Province Of China

Product details

Synchronous DRAM, Alliance Memory

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more