Technical Document
Specifications
Brand
Allen BradleySupply Voltage
400 V
Output Speed
3000 rpm
Stall Torque
75.3Nm
Country of Origin
Mauritius
Stock information temporarily unavailable.
EGP 420,089.24
EGP 420,089.24 Each (ex VAT)
Allen Bradley 400 V Servo Motor, 3000 rpm
1
EGP 420,089.24
EGP 420,089.24 Each (ex VAT)
Allen Bradley 400 V Servo Motor, 3000 rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySupply Voltage
400 V
Output Speed
3000 rpm
Stall Torque
75.3Nm
Country of Origin
Mauritius