Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 134-8348Brand: Allen BradleyManufacturers Part No.: 871TM-N20NP18-D4
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65.1mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

18mm

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

200Hz

Communication Protocol

IO-LINK

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Standards Met

CE, cULus

Series

871TM

Country of Origin

Dominican Republic

Product details

871TM Long Range Inductive Proximity Sensors

Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Contacts are N.O. or N.C., NPN or PNP output
PVC or ToughLink™ cable or micro quick disconnect
1200 psi washdown
Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection

Stock information temporarily unavailable.

EGP 87,543.34

EGP 87,543.34 Each (ex VAT)

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, PNP NO, 10 → 30 V dc

EGP 87,543.34

EGP 87,543.34 Each (ex VAT)

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65.1mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

18mm

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

200Hz

Communication Protocol

IO-LINK

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Standards Met

CE, cULus

Series

871TM

Country of Origin

Dominican Republic

Product details

871TM Long Range Inductive Proximity Sensors

Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Contacts are N.O. or N.C., NPN or PNP output
PVC or ToughLink™ cable or micro quick disconnect
1200 psi washdown
Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection