Allen Bradley Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 24 → 30 V dc

RS Stock No.: 233-7587Brand: Allen BradleyManufacturers Part No.: 871FM-M2NP8-E2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 30 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

8mm

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Switching Frequency

3 kHz

Series

871FM

Stock information temporarily unavailable.

EGP 8,329.28

EGP 8,329.28 Each (ex VAT)

Allen Bradley Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 24 → 30 V dc

EGP 8,329.28

EGP 8,329.28 Each (ex VAT)

Allen Bradley Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 24 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 30 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

8mm

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Switching Frequency

3 kHz

Series

871FM