Technical Document
Specifications
Brand
Allen BradleySupply Voltage
240 V ac
Lens Colour
Red
Mounting Style
Panel Mount
Current Type
AC
Light Effect
Flashing, Steady
Sounder Type
Electronic
Decibels at 1 Metre
98dB
Series
855PC
Bulb Type
LED
Housing Colour
Black
Minimum Decibel
85dB
Maximum Decibel
98dB
IP Rating
IP65
Minimum Temperature
-25°C
Housing Material
Polycarbonate
Maximum Temperature
+60°C
Country of Origin
Austria
EGP 10,065.92
EGP 10,065.92 Each (ex VAT)
1
EGP 10,065.92
EGP 10,065.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySupply Voltage
240 V ac
Lens Colour
Red
Mounting Style
Panel Mount
Current Type
AC
Light Effect
Flashing, Steady
Sounder Type
Electronic
Decibels at 1 Metre
98dB
Series
855PC
Bulb Type
LED
Housing Colour
Black
Minimum Decibel
85dB
Maximum Decibel
98dB
IP Rating
IP65
Minimum Temperature
-25°C
Housing Material
Polycarbonate
Maximum Temperature
+60°C
Country of Origin
Austria