Allen Bradley Temperature Monitoring Relay, DPST, DIN Rail

RS Stock No.: 518-6070Brand: Allen BradleyManufacturers Part No.: 817-E1
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Temperature

Contact Configuration

DPST

Mounting Type

DIN Rail

Temperature Sensitivity

Overtemperature

Series

817

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Height

89mm

Length

98.8mm

Operating Temperature Range

+60°C

Dimensions

98.8 x 22.5 x 89mm

Country of Origin

Switzerland

Product details

Allen-Bradley 817-E Range

Thermistor Protection Relays offer protective functions that are easily added and applied to motor control circuits. Typical applications include VFD Controlled Motors, Transformers, Bearings and Compressors.

Monitors over temperature
Connection of up to six PTC thermistors in series
Open and short circuit detection
Short circuit protected signal input
Status indication LED’s
No settings necessary
Compact 22.5mm DIN rail mount housing
Two versions available: Type E1, temperature protection, automatic reset. Type E2, temperature protection, status storage, auto, manual and remote reset options

Approvals

CE, cULus Listed

You may be interested in

EGP 11,580.48

EGP 11,580.48 Each (ex VAT)

Allen Bradley Temperature Monitoring Relay, DPST, DIN Rail

EGP 11,580.48

EGP 11,580.48 Each (ex VAT)

Allen Bradley Temperature Monitoring Relay, DPST, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Monitoring Application

Temperature

Contact Configuration

DPST

Mounting Type

DIN Rail

Temperature Sensitivity

Overtemperature

Series

817

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Height

89mm

Length

98.8mm

Operating Temperature Range

+60°C

Dimensions

98.8 x 22.5 x 89mm

Country of Origin

Switzerland

Product details

Allen-Bradley 817-E Range

Thermistor Protection Relays offer protective functions that are easily added and applied to motor control circuits. Typical applications include VFD Controlled Motors, Transformers, Bearings and Compressors.

Monitors over temperature
Connection of up to six PTC thermistors in series
Open and short circuit detection
Short circuit protected signal input
Status indication LED’s
No settings necessary
Compact 22.5mm DIN rail mount housing
Two versions available: Type E1, temperature protection, automatic reset. Type E2, temperature protection, status storage, auto, manual and remote reset options

Approvals

CE, cULus Listed

You may be interested in