Allen Bradley Hand Guard, For Use With 800Z Series

RS Stock No.: 366-9040Brand: Allen BradleyManufacturers Part No.: 800Z-G3AG2
brand-logo
View all in Push Button Guards & Covers

Technical Document

Specifications

Accessory Type

Hand Guard

For Use With

800Z Series

Colour

Black

Material

Plastic

Series

800Z

Country of Origin

Mexico

Product details

Hand Guards and Hole Adaptor Kit

Hand guard material: Valox 325 thermoplastic
Protect button from damage and accidental activation
30.5 to 22.5mm diameter bright metal panel hole adaptor kit for retrofit applications

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

Stock information temporarily unavailable.

EGP 3,497.45

EGP 3,497.45 Each (ex VAT)

Allen Bradley Hand Guard, For Use With 800Z Series

EGP 3,497.45

EGP 3,497.45 Each (ex VAT)

Allen Bradley Hand Guard, For Use With 800Z Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Hand Guard

For Use With

800Z Series

Colour

Black

Material

Plastic

Series

800Z

Country of Origin

Mexico

Product details

Hand Guards and Hole Adaptor Kit

Hand guard material: Valox 325 thermoplastic
Protect button from damage and accidental activation
30.5 to 22.5mm diameter bright metal panel hole adaptor kit for retrofit applications

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.