Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Push Button Colour
Amber
Push Button Actuation
Momentary
Push Button Style
Extended Illuminated
Push Button Material
Metal
IP Rating
IP67, IP69K
Illuminated
Yes
Country of Origin
China
Stock information temporarily unavailable.
EGP 17,383.87
EGP 17,383.87 Each (ex VAT)
Allen Bradley 800T Series Amber Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K
1
EGP 17,383.87
EGP 17,383.87 Each (ex VAT)
Allen Bradley 800T Series Amber Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Push Button Colour
Amber
Push Button Actuation
Momentary
Push Button Style
Extended Illuminated
Push Button Material
Metal
IP Rating
IP67, IP69K
Illuminated
Yes
Country of Origin
China