Technical Document
Specifications
Brand
Allen BradleySelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Contact Configuration
SPDT
Maximum Current
10A
Series
800T
Cutout Diameter
30mm
Maximum AC Voltage
600V
Switch Actuation
Maintained
Maximum DC Voltage
600V
Maximum dc Voltage
600V
Switch Actuation
Maintained
Country of Origin
China
EGP 7,781.76
EGP 7,781.76 Each (ex VAT)
1
EGP 7,781.76
EGP 7,781.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Contact Configuration
SPDT
Maximum Current
10A
Series
800T
Cutout Diameter
30mm
Maximum AC Voltage
600V
Switch Actuation
Maintained
Maximum DC Voltage
600V
Maximum dc Voltage
600V
Switch Actuation
Maintained
Country of Origin
China