Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 800-3546Brand: Allen BradleyManufacturers Part No.: 800FP-SM32
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

800F

IP Rating

IP66

Angle of Throw

60°

Country of Origin

China

Product details

800FP Selector Switches

The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.

Integral position indicator
60 degree switching angle
Ergonomic thumb grip

Stock information temporarily unavailable.

EGP 1,484.12

EGP 1,484.12 Each (ex VAT)

Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

EGP 1,484.12

EGP 1,484.12 Each (ex VAT)

Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

800F

IP Rating

IP66

Angle of Throw

60°

Country of Origin

China

Product details

800FP Selector Switches

The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.

Integral position indicator
60 degree switching angle
Ergonomic thumb grip