Technical Document
Specifications
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
Blue
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66
Mounting Type
Panel Mount
Country of Origin
China
Product details
800FP Pilot Lights
The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.
Clear and bright indication
Low panel mounted profile
EGP 663.78
EGP 663.78 Each (ex VAT)
1
EGP 663.78
EGP 663.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
Blue
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66
Mounting Type
Panel Mount
Country of Origin
China
Product details
800FP Pilot Lights
The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.
Clear and bright indication
Low panel mounted profile