Technical Document
Specifications
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP65
Country of Origin
China
Product details
800FP Mushroom Push Buttons
The 40 mm non-illuminated mushroom head push buttons from Allen Bradley feature momentary action actuation and are designed to be ergonomic for the user and robust for use in industrial applications.
40 mm non-illuminated mushroom operator
Momentary action actuation
Ergonomic and robust actuator
EGP 890.36
EGP 890.36 Each (ex VAT)
1
EGP 890.36
EGP 890.36 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP65
Country of Origin
China
Product details
800FP Mushroom Push Buttons
The 40 mm non-illuminated mushroom head push buttons from Allen Bradley feature momentary action actuation and are designed to be ergonomic for the user and robust for use in industrial applications.
40 mm non-illuminated mushroom operator
Momentary action actuation
Ergonomic and robust actuator