Allen Bradley 700-HLS Series Interface Relay Module, DIN Rail Mount, 120 V ac, 125 V dc Coil, 2A Load

RS Stock No.: 221-4210Brand: Allen BradleyManufacturers Part No.: 700-HLS1L1
brand-logo

Technical Document

Specifications

Coil Voltage

120 V ac, 125 V dc

Mounting Type

DIN Rail

Series

700-HLS

Load Current Rating

2A

Minimum Input Voltage

102V

Maximum Input Voltage

132V

Switching Voltage

120V

Country of Origin

Italy

EGP 44,418.40

EGP 4,441.84 Each (In a Pack of 10) (ex VAT)

Allen Bradley 700-HLS Series Interface Relay Module, DIN Rail Mount, 120 V ac, 125 V dc Coil, 2A Load

EGP 44,418.40

EGP 4,441.84 Each (In a Pack of 10) (ex VAT)

Allen Bradley 700-HLS Series Interface Relay Module, DIN Rail Mount, 120 V ac, 125 V dc Coil, 2A Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

120 V ac, 125 V dc

Mounting Type

DIN Rail

Series

700-HLS

Load Current Rating

2A

Minimum Input Voltage

102V

Maximum Input Voltage

132V

Switching Voltage

120V

Country of Origin

Italy