Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Coil Resistance
445 O
Coil Power
1.3W
Series
700-HA32
Isolation Coil To Contact
2kV
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 2,259.02
EGP 2,259.02 Each (ex VAT)
Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT
1
EGP 2,259.02
EGP 2,259.02 Each (ex VAT)
Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Coil Resistance
445 O
Coil Power
1.3W
Series
700-HA32
Isolation Coil To Contact
2kV
Country of Origin
Italy