Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
120V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Coil Resistance
1940 O
Coil Power
2W
Series
700-HA32
Isolation Coil To Contact
2kV
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 1,711.94
EGP 1,711.94 Each (ex VAT)
Allen Bradley Plug In Non-Latching Relay, 120V ac Coil, 10A Switching Current, DPDT
1
EGP 1,711.94
EGP 1,711.94 Each (ex VAT)
Allen Bradley Plug In Non-Latching Relay, 120V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
120V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Coil Resistance
1940 O
Coil Power
2W
Series
700-HA32
Isolation Coil To Contact
2kV
Country of Origin
Italy