Allen Bradley Colour Sensors 20 → 150 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69

RS Stock No.: 233-7573Brand: Allen BradleyManufacturers Part No.: 46CLR-D5LAC3-D5
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Detection Range

20 → 150 mm

Light Source

White LED

Output Type

NPN, PNP

Maximum Current

100 mA

Supply Voltage

18 → 30 V

IP Rating

IP67, IP69

Interface

IO-Link

Country of Origin

Germany

EGP 86,586.28

EGP 86,586.28 Each (ex VAT)

Allen Bradley Colour Sensors 20 → 150 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69

EGP 86,586.28

EGP 86,586.28 Each (ex VAT)

Allen Bradley Colour Sensors 20 → 150 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Detection Range

20 → 150 mm

Light Source

White LED

Output Type

NPN, PNP

Maximum Current

100 mA

Supply Voltage

18 → 30 V

IP Rating

IP67, IP69

Interface

IO-Link

Country of Origin

Germany