Allen Bradley Background Reflection Distance Sensor, Block Sensor, 60 → 5000 mm Detection Range

RS Stock No.: 233-7570Brand: Allen BradleyManufacturers Part No.: 45DMS-B8LGT1-D5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Reflection

Detection Range

60 → 5000 mm

Output Type

NPN, PNP

Electrical Connection

Integral M12 Connector

Series

45DMS

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 40,701.34

EGP 40,701.34 Each (ex VAT)

Allen Bradley Background Reflection Distance Sensor, Block Sensor, 60 → 5000 mm Detection Range

EGP 40,701.34

EGP 40,701.34 Each (ex VAT)

Allen Bradley Background Reflection Distance Sensor, Block Sensor, 60 → 5000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Reflection

Detection Range

60 → 5000 mm

Output Type

NPN, PNP

Electrical Connection

Integral M12 Connector

Series

45DMS

Country of Origin

Germany