Allen Bradley Guardmaster MSR, Minotaur 440R / MSR125H/HP Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2

RS Stock No.: 458-5921Brand: Allen BradleyManufacturers Part No.: 440R-D23171
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Reset Method

Automatic

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

440R / MSR125H/HP

Width

22.5mm

Depth

114.5mm

Performance Level

e

Length

99mm

Country of Origin

Czech Republic

Product details

Rockwell Automation Minotaur 440R MSR125H/HP 2 Channel Safety Relay

Achieve greater control and efficiency with the Minotaur MSR125H/HP Safety Relays by Rockwell Automation. The MSR125H/HP is a logic unit which is designed to monitor and interface two-hand control devices with a safety-related circuit.

These specialty safety relays are suitable for use with mechanical switches and the Bulletin 800Z Zero-Force Touch Buttons. They feature 2 Normally Open safety outputs which have independent and redundant internal contacts to support the safety function. The MSR125HP model has removable terminals, while the MSR125H model has fixed terminals.

How it works: The two switches must be operated within 0.5 seconds of each other. Both switches must be held down to authorise the ON state. The output will change to the OFF state if one of the switches is released. Both buttons must be released and then operated at the same time to re-start the machine.

Features and Benefits:

• Two-hand control unit
• Comes with either fixed or removable terminals
• 2NO (normally open) safety outputs
• 22.5mm wide housing
• LED indicators provide clear display of relay status
• Controlled automatic reset

Standards: IEC60204-1, ISOTR12100 and EN574
Category 4 EN954-01

Stock information temporarily unavailable.

EGP 26,861.84

EGP 26,861.84 Each (ex VAT)

Allen Bradley Guardmaster MSR, Minotaur 440R / MSR125H/HP Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2

EGP 26,861.84

EGP 26,861.84 Each (ex VAT)

Allen Bradley Guardmaster MSR, Minotaur 440R / MSR125H/HP Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Reset Method

Automatic

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

440R / MSR125H/HP

Width

22.5mm

Depth

114.5mm

Performance Level

e

Length

99mm

Country of Origin

Czech Republic

Product details

Rockwell Automation Minotaur 440R MSR125H/HP 2 Channel Safety Relay

Achieve greater control and efficiency with the Minotaur MSR125H/HP Safety Relays by Rockwell Automation. The MSR125H/HP is a logic unit which is designed to monitor and interface two-hand control devices with a safety-related circuit.

These specialty safety relays are suitable for use with mechanical switches and the Bulletin 800Z Zero-Force Touch Buttons. They feature 2 Normally Open safety outputs which have independent and redundant internal contacts to support the safety function. The MSR125HP model has removable terminals, while the MSR125H model has fixed terminals.

How it works: The two switches must be operated within 0.5 seconds of each other. Both switches must be held down to authorise the ON state. The output will change to the OFF state if one of the switches is released. Both buttons must be released and then operated at the same time to re-start the machine.

Features and Benefits:

• Two-hand control unit
• Comes with either fixed or removable terminals
• 2NO (normally open) safety outputs
• 22.5mm wide housing
• LED indicators provide clear display of relay status
• Controlled automatic reset

Standards: IEC60204-1, ISOTR12100 and EN574
Category 4 EN954-01