Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 3 → 800 mm Detection Range

RS Stock No.: 714-1583Brand: Allen BradleyManufacturers Part No.: 42JS-D2MPA1-F4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 → 800 mm

Output Type

PNP

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

Visible Red LED

IP Rating

IP67

Response Time

1 ms

Housing Material

ABS

Minimum Operating Temperature

-20°C

Series

42JS

Maximum Operating Temperature

+60°C

Country of Origin

Dominican Republic

Product details

Bulletin 42JS VisiSight™

Small rectangular photoelectric sensors. Ideal for material handling, packaging and assembly applications.

Visible light source offered on all models for ease of alignment
Industry standard 25.4mm (1in) mounting hole spacing
ASIC design offers linear sensitivity adjustment, stability indication and excellent noise immunity
Compact sealed housing and cavity-free design minimize collection of dust and debris while allowing for easy sensor cleanup
360° visible LED status indicator

Stock information temporarily unavailable.

EGP 9,957.59

EGP 9,957.59 Each (ex VAT)

Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 3 → 800 mm Detection Range

EGP 9,957.59

EGP 9,957.59 Each (ex VAT)

Allen Bradley Diffuse Photoelectric Sensor, Block Sensor, 3 → 800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 → 800 mm

Output Type

PNP

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

Visible Red LED

IP Rating

IP67

Response Time

1 ms

Housing Material

ABS

Minimum Operating Temperature

-20°C

Series

42JS

Maximum Operating Temperature

+60°C

Country of Origin

Dominican Republic

Product details

Bulletin 42JS VisiSight™

Small rectangular photoelectric sensors. Ideal for material handling, packaging and assembly applications.

Visible light source offered on all models for ease of alignment
Industry standard 25.4mm (1in) mounting hole spacing
ASIC design offers linear sensitivity adjustment, stability indication and excellent noise immunity
Compact sealed housing and cavity-free design minimize collection of dust and debris while allowing for easy sensor cleanup
360° visible LED status indicator