Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley PanelView 800 Touch Screen HMI - 10 in, TFT LCD Display, 800 x 600

RS Stock No.: 893-7783Brand: Allen BradleyManufacturers Part No.: 2711R-T10T
brand-logo
View all in HMI Displays

Technical Document

Specifications

Product Range

PanelView 800

Display Type

TFT LCD

Manufacturer Part No.

2711R-T10T

Display Resolution

800 x 600

Number of Ports

2

Port Type

Ethernet, USB

Processor Speed

800MHz

Onboard Memory

256 MB

Backlighting

Yes

Display Size

10 in

IP Rating

IP65

Interface

Ethernet

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

287 x 225 x 55 mm

Display Colour

Colour

Width

225mm

Length

287mm

Depth

55mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 272,048.69

EGP 272,048.69 Each (ex VAT)

Allen Bradley PanelView 800 Touch Screen HMI - 10 in, TFT LCD Display, 800 x 600

EGP 272,048.69

EGP 272,048.69 Each (ex VAT)

Allen Bradley PanelView 800 Touch Screen HMI - 10 in, TFT LCD Display, 800 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Range

PanelView 800

Display Type

TFT LCD

Manufacturer Part No.

2711R-T10T

Display Resolution

800 x 600

Number of Ports

2

Port Type

Ethernet, USB

Processor Speed

800MHz

Onboard Memory

256 MB

Backlighting

Yes

Display Size

10 in

IP Rating

IP65

Interface

Ethernet

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

287 x 225 x 55 mm

Display Colour

Colour

Width

225mm

Length

287mm

Depth

55mm

Maximum Operating Temperature

+50°C

Country of Origin

China