Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Inverter Drive, 2.2 kW, 3 Phase, 480 V ac, 6 A, PowerFlex 525 Series

RS Stock No.: 890-4329Brand: Allen BradleyManufacturers Part No.: 25B-D6P0N114
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

6 A

For Use With

Networked Machine

Series

PowerFlex 525

Field Bus Communication Type

DeviceNet

IP Rating

IP20, IP30

Output Frequency

500Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Function

Motor Control

Overall Length

72mm

Overall Width

152mm

Standards Met

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Interface

Ethernet

Special Features

Enhance Safety, Excellent Reliability, Flexible Control

Overall Depth

172mm

Country of Origin

China

Product details

Allen Bradley PowerFlex 525 – Three Phase Inverter Drives

Experience dependable and versatile motor control and greater ease-of-use with the PowerFlex 525 Three Phase Inverter Drives by Allen Bradley. These AC drives are a cost-effective, ideal solution for networked machines and system integration and are highly suitable for applications such as conveyors, fans, pumps, and mixers.

The innovative PowerFlex 525 AC drives offer a modular design which ensures quick and simple installation and configuration to save you valuable time as well as panel space. They provide efficient USB programming, integral EtherNet/IP™ communications, flexible mounting options, application-specific configuration, and standard safety features. They also offer a compact footprint and these resilient Variable Frequency Drives can operate at high temperatures, working up to 70°C (158 °F) with current derating and a control module fan kit.

These devices support a wide variety of motor control options due to their power rating of 0.4...22 kW (0.5...30 Hp), with global voltage classes of 100...600V. The PowerFlex 525 features an integral human interface module (HIM), which supports multiple languages and features descriptive. They include a Safe Torque-off feature which is certified at PLd/SIL2 Cat 3, this function removes rotational power to the motor without removing power from the drive for faster start-up after a demand on the safety system. With the Economizer control mode and energy monitoring features energy costs can be reduced.

Features and Benefits:

• Closed loop feedback with an optional encoder card
• More I/Os than the PowerFlex 523 series
• Simplified configuration, control and collection of drive data over the network due to built-in EtherNet/IP port
• Offers compact footprint relative to its power range and Zero Stacking™ mounting with 50 mm airflow gap
• Improved efficiency due to permanent magnet motor control, helping to reduce costs
• 3-phase input with EMC filter
• QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation

You may be interested in
Stock information temporarily unavailable.

EGP 120,018.52

EGP 120,018.52 Each (ex VAT)

Allen Bradley Inverter Drive, 2.2 kW, 3 Phase, 480 V ac, 6 A, PowerFlex 525 Series

EGP 120,018.52

EGP 120,018.52 Each (ex VAT)

Allen Bradley Inverter Drive, 2.2 kW, 3 Phase, 480 V ac, 6 A, PowerFlex 525 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

6 A

For Use With

Networked Machine

Series

PowerFlex 525

Field Bus Communication Type

DeviceNet

IP Rating

IP20, IP30

Output Frequency

500Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Function

Motor Control

Overall Length

72mm

Overall Width

152mm

Standards Met

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Interface

Ethernet

Special Features

Enhance Safety, Excellent Reliability, Flexible Control

Overall Depth

172mm

Country of Origin

China

Product details

Allen Bradley PowerFlex 525 – Three Phase Inverter Drives

Experience dependable and versatile motor control and greater ease-of-use with the PowerFlex 525 Three Phase Inverter Drives by Allen Bradley. These AC drives are a cost-effective, ideal solution for networked machines and system integration and are highly suitable for applications such as conveyors, fans, pumps, and mixers.

The innovative PowerFlex 525 AC drives offer a modular design which ensures quick and simple installation and configuration to save you valuable time as well as panel space. They provide efficient USB programming, integral EtherNet/IP™ communications, flexible mounting options, application-specific configuration, and standard safety features. They also offer a compact footprint and these resilient Variable Frequency Drives can operate at high temperatures, working up to 70°C (158 °F) with current derating and a control module fan kit.

These devices support a wide variety of motor control options due to their power rating of 0.4...22 kW (0.5...30 Hp), with global voltage classes of 100...600V. The PowerFlex 525 features an integral human interface module (HIM), which supports multiple languages and features descriptive. They include a Safe Torque-off feature which is certified at PLd/SIL2 Cat 3, this function removes rotational power to the motor without removing power from the drive for faster start-up after a demand on the safety system. With the Economizer control mode and energy monitoring features energy costs can be reduced.

Features and Benefits:

• Closed loop feedback with an optional encoder card
• More I/Os than the PowerFlex 523 series
• Simplified configuration, control and collection of drive data over the network due to built-in EtherNet/IP port
• Offers compact footprint relative to its power range and Zero Stacking™ mounting with 50 mm airflow gap
• Improved efficiency due to permanent magnet motor control, helping to reduce costs
• 3-phase input with EMC filter
• QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation

You may be interested in