Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series, Relay Output, 14-Input, Digital Input

RS Stock No.: 750-8624Brand: Allen BradleyManufacturers Part No.: 2080-LC30-24QWB
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro830

Number of Inputs

14

Output Type

Relay

For Use With

Micro800 Series

Input Type

Digital

Number of Outputs

10

Voltage Category

24 V ac/dc

Network Type

ModBus

Kit Included

Yes

Programming Language Used

Function Block, Ladder Logic, Structured Text

Number of Communication Ports

1

Maximum Operating Temperature

+65°C

Memory

20 kB

Programming Interface

Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

90 x 145 x 80 mm

Communication Port Type

RS232, RS485

Program Capacity

10 kB

Depth

80mm

Length

90mm

Width

145mm

Country of Origin

Singapore

Product details

Allen Bradley Micro830 PLC – CPU

For a smart control system that delivers optimal customisation, reliability, and security look no further than the Micro830 Programmable Logic Controller by Allen Bradley.

These cost-effective controllers are specially designed for stand-alone machine control applications which require flexible communications and I/O capabilities. They can support up to 88 Input/Output points with high performance I/O, interrupts, and Pulse Train Output motion (PTO). These programmable controllers allow easy incorporation of up to 5 plug-in modules, which provide greater personalisation and increased functionality without adding to the product footprint. They offer simplified communication via the serial port and removable terminal blocks on most models to reduce wiring time.

For ease-of-installation and maintenance Micro800 system control devices share common software and accessories. These smart devices by Allen Bradley ensure that you can reduce downtime, decrease operational costs, and maximise productivity with a fully customised control solution.

Features and Benefits:

• Offers 10-point, 16-point, 24-point, and 48-point controllers to suit your requirements
• Supports as many as five Micro800™ plug-in Modules for greater personalisation
• Has built-in motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
• Provides fast, reliable embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
• Modbus RTU protocol (serial port)
• Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
• Up to six High-Speed Counter inputs (HSC) - 100KHz HSC included on 24V DC models

Software:

The Micro830 PLC’s are easy to program and use Connected Components Workbench programming software, which is free to download. This software provides controller programming, device configuration and data sharing with the HMI editor for PanelView Component operator products. The software also supports three standard IEC programming languages: ladder diagram, function block diagram and structured text. Password protection is supported for all Micro800 programmable controllers, ensuring a higher level of security.

Stock information temporarily unavailable.

EGP 70,837.71

EGP 70,837.71 Each (ex VAT)

Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series, Relay Output, 14-Input, Digital Input

EGP 70,837.71

EGP 70,837.71 Each (ex VAT)

Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series, Relay Output, 14-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Micro830

Number of Inputs

14

Output Type

Relay

For Use With

Micro800 Series

Input Type

Digital

Number of Outputs

10

Voltage Category

24 V ac/dc

Network Type

ModBus

Kit Included

Yes

Programming Language Used

Function Block, Ladder Logic, Structured Text

Number of Communication Ports

1

Maximum Operating Temperature

+65°C

Memory

20 kB

Programming Interface

Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

90 x 145 x 80 mm

Communication Port Type

RS232, RS485

Program Capacity

10 kB

Depth

80mm

Length

90mm

Width

145mm

Country of Origin

Singapore

Product details

Allen Bradley Micro830 PLC – CPU

For a smart control system that delivers optimal customisation, reliability, and security look no further than the Micro830 Programmable Logic Controller by Allen Bradley.

These cost-effective controllers are specially designed for stand-alone machine control applications which require flexible communications and I/O capabilities. They can support up to 88 Input/Output points with high performance I/O, interrupts, and Pulse Train Output motion (PTO). These programmable controllers allow easy incorporation of up to 5 plug-in modules, which provide greater personalisation and increased functionality without adding to the product footprint. They offer simplified communication via the serial port and removable terminal blocks on most models to reduce wiring time.

For ease-of-installation and maintenance Micro800 system control devices share common software and accessories. These smart devices by Allen Bradley ensure that you can reduce downtime, decrease operational costs, and maximise productivity with a fully customised control solution.

Features and Benefits:

• Offers 10-point, 16-point, 24-point, and 48-point controllers to suit your requirements
• Supports as many as five Micro800™ plug-in Modules for greater personalisation
• Has built-in motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
• Provides fast, reliable embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
• Modbus RTU protocol (serial port)
• Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
• Up to six High-Speed Counter inputs (HSC) - 100KHz HSC included on 24V DC models

Software:

The Micro830 PLC’s are easy to program and use Connected Components Workbench programming software, which is free to download. This software provides controller programming, device configuration and data sharing with the HMI editor for PanelView Component operator products. The software also supports three standard IEC programming languages: ladder diagram, function block diagram and structured text. Password protection is supported for all Micro800 programmable controllers, ensuring a higher level of security.