Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080, Relay Output, 12-Input, Analogue, DC Input

RS Stock No.: 893-7767Brand: Allen BradleyManufacturers Part No.: 2080-LC20-20QBB
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro820

Number of Inputs

12

Output Type

Relay

For Use With

Bulletin 2080

Input Type

Analogue, DC

Number of Outputs

8

Voltage Category

24 V dc

Network Type

Ethernet

Interface

Ethernet

Dimensions

90 x 104 x 75 mm

Standards Met

IEC 60529, NEMA 250, North American Hazardous Location Approval

Communication Port Type

RJ45, RS232, RS485

Depth

75mm

Length

90mm

Width

104mm

Mounting Type

DIN Rail

Minimum Operating Temperature

-20°C

Number of Communication Ports

3

Output Current

3 A

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Micro820 - Micro PLC

The Micro820 20pt Micro PLC is specifically designed for small standalone machines and remote automation projects with embedded Ethernet and Serial ports.
It can function as a RTU (remote terminal unit) for remote machines with support for Modbus RTU and TCP. It has embedded support for 4 thermistor temperature inputs for use as a DDC (direct digital controller) for Building Management Systems.


Micro PLC with 20 Input/Output
Analog and digital I/O
Ethernet port
RS232/485 interface
microSD card slot for program transfer, datalog and recipe
Built-in Real Time Clock (RTC)
Supports up to two plug-in modules
Optional Remote LCD Display available, stock no. 893-7773
24Vdc power supply

Allen-Bradley Micro800 PLC Family

Stock information temporarily unavailable.

EGP 58,773.96

EGP 58,773.96 Each (ex VAT)

Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080, Relay Output, 12-Input, Analogue, DC Input

EGP 58,773.96

EGP 58,773.96 Each (ex VAT)

Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080, Relay Output, 12-Input, Analogue, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Micro820

Number of Inputs

12

Output Type

Relay

For Use With

Bulletin 2080

Input Type

Analogue, DC

Number of Outputs

8

Voltage Category

24 V dc

Network Type

Ethernet

Interface

Ethernet

Dimensions

90 x 104 x 75 mm

Standards Met

IEC 60529, NEMA 250, North American Hazardous Location Approval

Communication Port Type

RJ45, RS232, RS485

Depth

75mm

Length

90mm

Width

104mm

Mounting Type

DIN Rail

Minimum Operating Temperature

-20°C

Number of Communication Ports

3

Output Current

3 A

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Micro820 - Micro PLC

The Micro820 20pt Micro PLC is specifically designed for small standalone machines and remote automation projects with embedded Ethernet and Serial ports.
It can function as a RTU (remote terminal unit) for remote machines with support for Modbus RTU and TCP. It has embedded support for 4 thermistor temperature inputs for use as a DDC (direct digital controller) for Building Management Systems.


Micro PLC with 20 Input/Output
Analog and digital I/O
Ethernet port
RS232/485 interface
microSD card slot for program transfer, datalog and recipe
Built-in Real Time Clock (RTC)
Supports up to two plug-in modules
Optional Remote LCD Display available, stock no. 893-7773
24Vdc power supply

Allen-Bradley Micro800 PLC Family