Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current

RS Stock No.: 257-5407Brand: Allen BradleyManufacturers Part No.: 194E-A16-1753 C
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

3

Maximum Current

16A

Fuse Current Rating

16A

Normal State Configuration

3NO

Range

194E

Series

194

Throw Configuration

Double

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 2,423.64

EGP 2,423.64 Each (ex VAT)

Allen Bradley Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current

EGP 2,423.64

EGP 2,423.64 Each (ex VAT)

Allen Bradley Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Maximum Current

16A

Fuse Current Rating

16A

Normal State Configuration

3NO

Range

194E

Series

194

Throw Configuration

Double

Country of Origin

Poland