Allen Bradley 1769 Series PLC I/O Module for Use with 1769 Series CompactLogix, Analogue, Differential, Transistor,

RS Stock No.: 698-7691Brand: Allen BradleyManufacturers Part No.: 1769-IF4XOF2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

1769

Number of Inputs

4 (Differential)

Input Type

Analogue, Differential, Transistor

Number of Outputs

2 (Single Ended)

Output Type

Analogue

For Use With

1769 Series CompactLogix

Output Current

0 → 20 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

Product details

Micrologix 1500 - Series Analogue I/O Modules

The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.

EGP 63,614.90

EGP 63,614.90 Each (ex VAT)

Allen Bradley 1769 Series PLC I/O Module for Use with 1769 Series CompactLogix, Analogue, Differential, Transistor,

EGP 63,614.90

EGP 63,614.90 Each (ex VAT)

Allen Bradley 1769 Series PLC I/O Module for Use with 1769 Series CompactLogix, Analogue, Differential, Transistor,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

1769

Number of Inputs

4 (Differential)

Input Type

Analogue, Differential, Transistor

Number of Outputs

2 (Single Ended)

Output Type

Analogue

For Use With

1769 Series CompactLogix

Output Current

0 → 20 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

Product details

Micrologix 1500 - Series Analogue I/O Modules

The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.