Technical Document
Specifications
Brand
Allen BradleyLAN Category
Cat5e
Length
1.9m
Terminated/Unterminated
Terminated
Shield Type
Unshielded Twisted Pair (UTP)
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Orientation
Straight
Sheath Colour
Green
Country of Origin
Mexico
EGP 3,680.20
EGP 3,680.20 Each (ex VAT)
Allen Bradley, 1.9m Cat5e, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated
1
EGP 3,680.20
EGP 3,680.20 Each (ex VAT)
Allen Bradley, 1.9m Cat5e, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyLAN Category
Cat5e
Length
1.9m
Terminated/Unterminated
Terminated
Shield Type
Unshielded Twisted Pair (UTP)
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Orientation
Straight
Sheath Colour
Green
Country of Origin
Mexico