Technical Document
Specifications
Brand
Allen BradleyMaximum Load Current
43 A
Control Voltage Range
5 → 32 V dc
Range
156-C1P43NCD
Number of Poles
1
Series
156-C1P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Operating Temperature Range
-40 → 80°C
Country of Origin
Malta
Stock information temporarily unavailable.
EGP 11,298.08
EGP 11,298.08 Each (ex VAT)
Allen Bradley 156-C1P Series Solid State Relay, 43 A Load
1
EGP 11,298.08
EGP 11,298.08 Each (ex VAT)
Allen Bradley 156-C1P Series Solid State Relay, 43 A Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyMaximum Load Current
43 A
Control Voltage Range
5 → 32 V dc
Range
156-C1P43NCD
Number of Poles
1
Series
156-C1P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Operating Temperature Range
-40 → 80°C
Country of Origin
Malta