Technical Document
Specifications
Brand
Allen BradleyNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type D
Rated AC Voltage
277V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
1492
Series
1492-SPM
Circuit Breaker Type
MCB
Length
17.5mm
Width
74mm
Mounting Style
DIN Rail Mount
Depth
88mm
Application
General Purpose
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Break Time
Instantaneous
Country of Origin
Bulgaria
Product details
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
EGP 2,226.63
EGP 2,226.63 Each (ex VAT)
1
EGP 2,226.63
EGP 2,226.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type D
Rated AC Voltage
277V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
1492
Series
1492-SPM
Circuit Breaker Type
MCB
Length
17.5mm
Width
74mm
Mounting Style
DIN Rail Mount
Depth
88mm
Application
General Purpose
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Break Time
Instantaneous
Country of Origin
Bulgaria
Product details
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2