Technical Document
Specifications
Brand
Allen BradleyCircuit Breaker Type
RCD
Current Rating
25A
Number of Poles
1+N
Trip Sensitivity
100mA
Tripping Characteristics
Type A
Series
1492-RCDA
Overall Dimensions
35 x 88 x 75mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
88mm
Overall Depth
75mm
Breaking Capacity at Maximum Voltage Rating
1 (Residual) kA, 10 (Short-Circuit) kA
Rated AC Voltage
230 V, 400V
Mounting Style
DIN Rail Mount
Overall Length
35mm
Country of Origin
Italy
Product details
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
EGP 10,597.77
EGP 10,597.77 Each (ex VAT)
1
EGP 10,597.77
EGP 10,597.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCircuit Breaker Type
RCD
Current Rating
25A
Number of Poles
1+N
Trip Sensitivity
100mA
Tripping Characteristics
Type A
Series
1492-RCDA
Overall Dimensions
35 x 88 x 75mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
88mm
Overall Depth
75mm
Breaking Capacity at Maximum Voltage Rating
1 (Residual) kA, 10 (Short-Circuit) kA
Rated AC Voltage
230 V, 400V
Mounting Style
DIN Rail Mount
Overall Length
35mm
Country of Origin
Italy
Product details
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals